N-Channel 250 V 25A (Tc) 136W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 25A (Tc) 136W (Tc) Through Hole PG-TO262-3
AUIRFSL6535
TO-262-3

IPI600N25N3GAKSA1

DigiKey Part Number
IPI600N25N3GAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI600N25N3GAKSA1
Description
MOSFET N-CH 250V 25A TO262-3
Customer Reference
Detailed Description
N-Channel 250 V 25A (Tc) 136W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.