



IPI530N15N3GXKSA1 | |
|---|---|
DigiKey Part Number | IPI530N15N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI530N15N3GXKSA1 |
Description | MOSFET N-CH 150V 21A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 150 V 21A (Tc) 68W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 887 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |








