



IPI120N04S401AKSA1 | |
|---|---|
DigiKey Part Number | IPI120N04S401AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI120N04S401AKSA1 |
Description | MOSFET N-CH 40V 120A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 188W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI120N04S401AKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 176 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 50 | 1,72740 € | 86,37 € |
| 100 | 1,56410 € | 156,41 € |
| 500 | 1,27816 € | 639,08 € |
| 1 000 | 1,18630 € | 1 186,30 € |
| 2 000 | 1,10910 € | 2 218,20 € |
| 5 000 | 1,05515 € | 5 275,75 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |



