AUIRFSL6535 back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AUIRFSL6535 back
TO-262-3
AUIRFSL6535

IPI04N03LA

DigiKey Part Number
IPI04N03LAIN-ND
Manufacturer
Manufacturer Product Number
IPI04N03LA
Description
MOSFET N-CH 25V 80A TO262-3
Customer Reference
Detailed Description
N-Channel 25 V 80A (Tc) 107W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
2V @ 60µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3877 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 836 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

836In Stock
Ships from Rochester Electronics, LLC