
IPT65R125CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPT65R125CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPT65R125CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPT65R125CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPT65R125CFD7XTMA1 |
Description | HIGH POWER_NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPT65R125CFD7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,50300 € | 25,03 € |
| 100 | 1,76980 € | 176,98 € |
| 500 | 1,62732 € | 813,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,32952 € | 2 659,04 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,56000 € |

