
IPN60R1K5PFD7SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPN60R1K5PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R1K5PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R1K5PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R1K5PFD7SATMA1 |
Description | MOSFET N-CH 600V 3.6A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 6W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R1K5PFD7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 169 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53000 € | 5,30 € |
| 100 | 0,34560 € | 34,56 € |
| 500 | 0,26626 € | 133,13 € |
| 1 000 | 0,24066 € | 240,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20814 € | 624,42 € |
| 6 000 | 0,19177 € | 1 150,62 € |
| 9 000 | 0,18343 € | 1 650,87 € |
| 15 000 | 0,17405 € | 2 610,75 € |
| 21 000 | 0,16954 € | 3 560,34 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |










