
TLE4972AE35D5XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4972AE35D5XUMA1TR-ND - Tape & Reel (TR) 448-TLE4972AE35D5XUMA1CT-ND - Cut Tape (CT) 448-TLE4972AE35D5XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4972AE35D5XUMA1 |
Description | CURRENT SENSOR HE/DIFF 2000A |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Differential 16-TSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLE4972AE35D5XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 38.75mV/mT | |
Frequency | DC ~ 210kHz | |
Linearity | - | |
Accuracy | ±2% | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | - | |
Mounting Type | ||
Package / Case | 16-TSSOP (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43500 € | 24,35 € |
| 25 | 2,23640 € | 55,91 € |
| 100 | 2,01850 € | 201,85 € |
| 250 | 1,95704 € | 489,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,74577 € | 4 364,43 € |
| 5 000 | 1,71296 € | 8 564,80 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,87600 € |

