N-Channel 100 V 59A (Tc) 94W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 59A (Tc) 94W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD122N10N3GATMA1

DigiKey Part Number
IPD122N10N3GATMA1TR-ND - Tape & Reel (TR)
IPD122N10N3GATMA1CT-ND - Cut Tape (CT)
IPD122N10N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD122N10N3GATMA1
Description
MOSFET N-CH 100V 59A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 59A (Tc) 94W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD122N10N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.2mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
3.5V @ 46µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
94W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 785
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,51813 €1 295,33 €
5 0000,48581 €2 429,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,27500 €12,75 €
1000,86420 €86,42 €
5000,68796 €343,98 €
1 0000,63128 €631,28 €
Digi-Reel®
QuantityUnit PriceExt Price
11,82000 €1,82 €
101,16000 €11,60 €
1000,78560 €78,56 €
5000,62542 €312,71 €
1 0000,59463 €594,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,82000 €
Unit Price with VAT:2,18400 €