N-Channel 150 V 1A (Tj) Surface Mount Sawn on foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPC302N15N3X1SA1

DigiKey Part Number
448-IPC302N15N3X1SA1-ND
Manufacturer
Manufacturer Product Number
IPC302N15N3X1SA1
Description
MOSFET N-CH 150V 1A SAWN ON FOIL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 1A (Tj) Surface Mount Sawn on foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Sawn on foil
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 4252,65594 €11 752,53 €
Unit Price without VAT:2,65594 €
Unit Price with VAT:3,18713 €