


IPBE65R115CFD7AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPBE65R115CFD7AATMA1TR-ND - Tape & Reel (TR) 448-IPBE65R115CFD7AATMA1CT-ND - Cut Tape (CT) 448-IPBE65R115CFD7AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPBE65R115CFD7AATMA1 |
Description | AUTOMOTIVE_COOLMOS PG-TO263-7 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 21A (Tc) 114W (Tc) Surface Mount PG-TO263-7-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPBE65R115CFD7AATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 114W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 9.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 490µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,34400 € | 33,44 € |
| 100 | 2,39670 € | 239,67 € |
| 500 | 2,17106 € | 1 085,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86344 € | 1 863,44 € |
| 2 000 | 1,77374 € | 3 547,48 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 6,01200 € |



