
BSC070N10LS5ATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC070N10LS5ATMA1TR-ND - Tape & Reel (TR) 448-BSC070N10LS5ATMA1CT-ND - Cut Tape (CT) 448-BSC070N10LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC070N10LS5ATMA1 |
Description | MOSFET N-CH 100V 14A/79A TDSON |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Ta), 79A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC070N10LS5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 49µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,98320 € | 24,58 € |
| 100 | 0,90200 € | 90,20 € |
| 250 | 0,85332 € | 213,33 € |
| 500 | 0,81888 € | 409,44 € |
| 1 000 | 0,78639 € | 786,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71796 € | 3 589,80 € |
| 10 000 | 0,69127 € | 6 912,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |















