


IPD35N12S3L24ATMA1 | |
|---|---|
DigiKey Part Number | IPD35N12S3L24ATMA1TR-ND - Tape & Reel (TR) IPD35N12S3L24ATMA1CT-ND - Cut Tape (CT) IPD35N12S3L24ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD35N12S3L24ATMA1 |
Description | MOSFET N-CH 120V 35A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 120 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 39µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32800 € | 13,28 € |
| 100 | 0,90310 € | 90,31 € |
| 500 | 0,72144 € | 360,72 € |
| 1 000 | 0,66303 € | 663,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,59982 € | 1 499,55 € |
| 5 000 | 0,56078 € | 2 803,90 € |
| 7 500 | 0,54089 € | 4 056,67 € |
| 12 500 | 0,53342 € | 6 667,75 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |




