
ISC151N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC151N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC151N20NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC151N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC151N20NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.1A (Ta), 74A (Tc) 3W (Ta), 200W (Tc) Surface Mount PG-TDSON-8 FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 15V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 50A, 15V | |
Vgs(th) (Max) @ Id | 4.5V @ 105µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,46900 € | 34,69 € |
| 100 | 2,49210 € | 249,21 € |
| 500 | 2,27560 € | 1 137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,85916 € | 9 295,80 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,22800 € |










