IPB050N06NGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 691
Unit Price: 3,07000 €
Datasheet

Similar


onsemi
In Stock: 1 431
Unit Price: 3,03000 €
Datasheet

Similar


onsemi
In Stock: 5 151
Unit Price: 3,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 75
Unit Price: 3,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 814
Unit Price: 3,83000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 130
Unit Price: 2,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 000
Unit Price: 2,31000 €
Datasheet
N-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB050N06NGATMA1

DigiKey Part Number
IPB050N06NGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB050N06NGATMA1
Description
MOSFET N-CH 60V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
167 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes