Parametric Equivalent
Parametric Equivalent

IPAW60R360P7SE8228XKSA1 | |
|---|---|
cms-digikey-product-number | 448-IPAW60R360P7SE8228XKSA1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IPAW60R360P7SE8228XKSA1 |
cms-description | MOSFET N-CH 600V 9A TO220 |
cms-standard-lead-time | 99 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 600 V 9A (Tc) 22W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
cms-category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 22W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R360P7SE8228XKSA1 | Infineon Technologies | 0 | 448-IPA60R360P7SE8228XKSA1-ND | 0,47710 € | Parametric Equivalent |
| IPA60R360P7SXKSA1 | Infineon Technologies | 1 915 | IPA60R360P7SXKSA1-ND | 1,53000 € | Parametric Equivalent |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 450 | 0,52413 € | 235,86 € |
| Unit Price without VAT: | 0,52413 € |
|---|---|
| Unit Price with VAT: | 0,62896 € |


