IGBT 750 V 150 A 577 W Through Hole PG-TO247-3-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 750 V 150 A 577 W Through Hole PG-TO247-3-51
IKQB160N75CP2AKSA1_view2

IKQB120N75CP2AKSA1

DigiKey Part Number
448-IKQB120N75CP2AKSA1-ND
Manufacturer
Manufacturer Product Number
IKQB120N75CP2AKSA1
Description
IGBT 750V 150A TO247-3-51
Customer Reference
Detailed Description
IGBT 750 V 150 A 577 W Through Hole PG-TO247-3-51
Datasheet
 Datasheet
EDA/CAD Models
IKQB120N75CP2AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
150 A
Current - Collector Pulsed (Icm)
360 A
Vce(on) (Max) @ Vge, Ic
1.65V @ 15V, 120A
Power - Max
577 W
Switching Energy
6.4mJ (on), 3.4mJ (off)
Input Type
Standard
Gate Charge
481 nC
Td (on/off) @ 25°C
57ns/285ns
Test Condition
450V, 120A, 4.8Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3-51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,08000 €7,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,08000 €
Unit Price with VAT:8,49600 €