


IPB65R660CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R660CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPB65R660CFDAATMA1CT-ND - Cut Tape (CT) 448-IPB65R660CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R660CFDAATMA1 |
Description | MOSFET N-CH 650V 6A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R660CFDAATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 660mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 543 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,45100 € | 14,51 € |
| 100 | 0,99160 € | 99,16 € |
| 500 | 0,79516 € | 397,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73202 € | 732,02 € |
| 2 000 | 0,67893 € | 1 357,86 € |
| 3 000 | 0,65188 € | 1 955,64 € |
| 5 000 | 0,62151 € | 3 107,55 € |
| 7 000 | 0,60352 € | 4 224,64 € |
| 10 000 | 0,59971 € | 5 997,10 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,70000 € |



