IGW40N65H5AXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 30
Unit Price: 8,60600 €
Datasheet

Similar


IXYS
In Stock: 15
Unit Price: 6,32000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,60600 €
Datasheet
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
PG-TO247-3

IGW40N65H5AXKSA1

DigiKey Part Number
IGW40N65H5AXKSA1-ND
Manufacturer
Manufacturer Product Number
IGW40N65H5AXKSA1
Description
IGBT TRENCH 650V 74A TO247-3
Customer Reference
Detailed Description
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
250 W
Switching Energy
360µJ (on), 110µJ (off)
Input Type
Standard
Gate Charge
92 nC
Td (on/off) @ 25°C
20ns/149ns
Test Condition
400V, 20A, 15Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 360 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 360In Stock
Ships from Rochester Electronics, LLC