IGW40N65F5AXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 230
Unit Price: 5,08000 €
Datasheet

Similar


IXYS
In Stock: 15
Unit Price: 6,61000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,57360 €
Datasheet
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
PG-TO247-3

IGW40N65F5AXKSA1

DigiKey Part Number
IGW40N65F5AXKSA1-ND
Manufacturer
Manufacturer Product Number
IGW40N65F5AXKSA1
Description
IGBT TRENCH 650V 74A TO247-3
Customer Reference
Detailed Description
IGBT Trench 650 V 74 A 250 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
250 W
Switching Energy
350µJ (on), 100µJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
19ns/165ns
Test Condition
400V, 20A, 15Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes