
IGLT65R055D2ATMA1 | |
|---|---|
DigiKey Part Number | 448-IGLT65R055D2ATMA1TR-ND - Tape & Reel (TR) 448-IGLT65R055D2ATMA1CT-ND - Cut Tape (CT) 448-IGLT65R055D2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLT65R055D2ATMA1 |
Description | GANFET N-CH 650V 31A 16SOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 102W (Tc) Surface Mount PG-HDSOP-16-8 |
Datasheet | Datasheet |
EDA/CAD Models | IGLT65R055D2ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | 66mOhm @ 7.9A | |
Vgs(th) (Max) @ Id | 1.6V @ 2.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 3 V | |
Vgs (Max) | -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 340 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 102W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-16-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 € | 6,09 € |
| 10 | 4,09700 € | 40,97 € |
| 100 | 2,97190 € | 297,19 € |
| 500 | 2,81110 € | 1 405,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,29664 € | 4 133,95 € |
| Unit Price without VAT: | 6,09000 € |
|---|---|
| Unit Price with VAT: | 7,30800 € |








