
IGD06N60TATMA1 | |
|---|---|
DigiKey Part Number | IGD06N60TATMA1TR-ND - Tape & Reel (TR) IGD06N60TATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IGD06N60TATMA1 |
Description | IGBT TRENCH FS 600V 12A TO252-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IGD06N60TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 200µJ | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 9ns/130ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74800 € | 7,48 € |
| 100 | 0,49420 € | 49,42 € |
| 500 | 0,38534 € | 192,67 € |
| 1 000 | 0,35029 € | 350,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,31236 € | 780,90 € |
| 5 000 | 0,28890 € | 1 444,50 € |
| 7 500 | 0,27696 € | 2 077,20 € |
| 12 500 | 0,26354 € | 3 294,25 € |
| 17 500 | 0,25559 € | 4 472,82 € |
| 25 000 | 0,25072 € | 6 268,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



