Diode 650 V 100A Through Hole PG-TO247-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 100A Through Hole PG-TO247-2-2
PG-TO247-2-2

IDWD60E65E7XKSA1

DigiKey Part Number
448-IDWD60E65E7XKSA1-ND
Manufacturer
Manufacturer Product Number
IDWD60E65E7XKSA1
Description
DIODE STD 650V 100A PGTO24722
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Diode 650 V 100A Through Hole PG-TO247-2-2
Datasheet
 Datasheet
EDA/CAD Models
IDWD60E65E7XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 60 A
Speed
Fast Recovery =< 500ns, > 5A (Io)
Reverse Recovery Time (trr)
99 ns
Current - Reverse Leakage @ Vr
20 µA @ 650 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-2-2
Operating Temperature - Junction
-40°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,77000 €3,77 €
302,07200 €62,16 €
1201,69908 €203,89 €
5101,42545 €726,98 €
1 0201,32555 €1 352,06 €
2 0101,24325 €2 498,93 €
5 0101,18965 €5 960,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €