IDW30G65C5FKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 9,20000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 245
Unit Price: 4,24000 €
Datasheet
Diode 650 V 30A Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDW30G65C5FKSA1

DigiKey Part Number
IDW30G65C5FKSA1-ND
Manufacturer
Manufacturer Product Number
IDW30G65C5FKSA1
Description
DIODE SIC 650V 30A PGTO24731
Customer Reference
Detailed Description
Diode 650 V 30A Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1.1 mA @ 650 V
Capacitance @ Vr, F
860pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3-1
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12 368 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

12 368In Stock
Ships from Rochester Electronics, LLC