IDH08S120AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 436
Unit Price: 3,51000 €
Datasheet
Diode 1200 V 7.5A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH08S120AKSA1

DigiKey Part Number
IDH08S120AKSA1-ND
Manufacturer
Manufacturer Product Number
IDH08S120AKSA1
Description
DIODE SIC 1.2KV 7.5A PGTO2202
Customer Reference
Detailed Description
Diode 1200 V 7.5A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 7.5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
180 µA @ 1200 V
Capacitance @ Vr, F
380pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes