Similar



IDD12SG60CXTMA1 | |
|---|---|
DigiKey Part Number | IDD12SG60CXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDD12SG60CXTMA1 |
Description | DIODE SIL CARB 600V 12A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 12A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | 310pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


