Converter Offline Flyback Topology 100kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE3AS03LJGXUMA1

DigiKey Part Number
ICE3AS03LJGXUMA1TR-ND - Tape & Reel (TR)
ICE3AS03LJGXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ICE3AS03LJGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 8DSO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE3AS03LJGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
18 V
Voltage - Supply (Vcc/Vdd)
10.5V ~ 25V
Duty Cycle
75%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 130°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,42924 €1 073,10 €
5 0000,41880 €2 094,00 €
7 5000,41357 €3 101,78 €
12 5000,40777 €5 097,12 €
17 5000,40439 €7 076,83 €
Manufacturers Standard Package
Unit Price without VAT:0,42924 €
Unit Price with VAT:0,51509 €