
ICE3AR2280JGXUMA1 | |
---|---|
DigiKey Part Number | ICE3AR2280JGXUMA1TR-ND - Tape & Reel (TR) ICE3AR2280JGXUMA1CT-ND - Cut Tape (CT) ICE3AR2280JGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3AR2280JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-12-19 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR2280JGXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 41 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-19 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,87000 € | 1,87 € |
10 | 1,38100 € | 13,81 € |
25 | 1,25920 € | 31,48 € |
100 | 1,12580 € | 112,58 € |
250 | 1,06208 € | 265,52 € |
500 | 1,02372 € | 511,86 € |
1 000 | 0,99212 € | 992,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,95877 € | 2 396,93 € |
5 000 | 0,93867 € | 4 693,35 € |
7 500 | 0,92860 € | 6 964,50 € |
Unit Price without VAT: | 1,87000 € |
---|---|
Unit Price with VAT: | 2,24400 € |