
ICE3AR1080JGXUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE3AR1080JGXUMA1TR-ND - Tape & Reel (TR) 448-ICE3AR1080JGXUMA1CT-ND - Cut Tape (CT) 448-ICE3AR1080JGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE3AR1080JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-12-19 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3AR1080JGXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 25V |
Manufacturer Infineon Technologies | Duty Cycle 75% |
Series | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 62 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DSO-12-19 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61800 € | 16,18 € |
| 25 | 1,47880 € | 36,97 € |
| 100 | 1,32520 € | 132,52 € |
| 250 | 1,25188 € | 312,97 € |
| 500 | 1,22050 € | 610,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,13298 € | 2 832,45 € |
| 5 000 | 1,10985 € | 5 549,25 € |
| 7 500 | 1,09828 € | 8 237,10 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

