
ICE2B765P2BKSA1 | |
|---|---|
DigiKey Part Number | ICE2B765P2BKSA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE2B765P2BKSA1 |
Description | IC OFFLINE SW FLYBACK TO220-6 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz PG-TO220-6-47 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2B765P2BKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 21V | |
Duty Cycle | 72% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 240 W | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | TO-220-6 Formed Leads | |
Supplier Device Package | PG-TO220-6-47 | |
Mounting Type | Through Hole | |
Base Product Number |

