Direct

ICE2AS01G | |
|---|---|
DigiKey Part Number | ICE2AS01G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE2AS01G |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2AS01G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 13.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 21V | |
Duty Cycle | 72% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Mounting Type | Surface Mount | |
Base Product Number |


