Converter Offline Flyback Topology 100kHz PG-TO220-6-47
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE2A765P2BKSA1

DigiKey Part Number
ICE2A765P2BKSA1-ND
Manufacturer
Manufacturer Product Number
ICE2A765P2BKSA1
Description
IC OFFLINE SW FLYBACK TO220-6
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-TO220-6-47
Datasheet
 Datasheet
EDA/CAD Models
ICE2A765P2BKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 21V
Duty Cycle
72%
Frequency - Switching
100kHz
Power (Watts)
240 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-220-6 Formed Leads
Supplier Device Package
PG-TO220-6-47
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.