N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
H-PSOF-8-1

IAUT300N10S5N015ATMA1

DigiKey Part Number
IAUT300N10S5N015ATMA1TR-ND - Tape & Reel (TR)
IAUT300N10S5N015ATMA1CT-ND - Cut Tape (CT)
IAUT300N10S5N015ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUT300N10S5N015ATMA1
Description
MOSFET N-CH 100V 300A 8HSOF
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 300A (Tc) 375W (Tc) Surface Mount PG-HSOF-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUT300N10S5N015ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
216 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
16011 pF @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
375W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HSOF-8-1
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.8V @ 275µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 782
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,31000 €5,31 €
103,55000 €35,50 €
1002,55400 €255,40 €
5002,34388 €1 171,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,91495 €3 829,90 €
Manufacturers Standard Package
Unit Price without VAT:5,31000 €
Unit Price with VAT:6,37200 €