
IAUC100N08S5N031ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC100N08S5N031ATMA1TR-ND - Tape & Reel (TR) 448-IAUC100N08S5N031ATMA1CT-ND - Cut Tape (CT) 448-IAUC100N08S5N031ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC100N08S5N031ATMA1 |
Description | MOSFET N-CH 80V 100A TDSON-8-34 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 100A (Tc) 167W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC100N08S5N031ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 76 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5525 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 167W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,62500 € | 16,25 € |
| 100 | 1,11750 € | 111,75 € |
| 500 | 0,90064 € | 450,32 € |
| 1 000 | 0,85225 € | 852,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,70891 € | 3 544,55 € |
| 10 000 | 0,69628 € | 6 962,80 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,02400 € |





