
FS75R12W2T7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS75R12W2T7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12W2T7BPSA1 |
Description | IGBT MODULE 1200V 65A AG-EASY2B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 65 A Chassis Mount AG-EASY2B |
Datasheet | Datasheet |
EDA/CAD Models | FS75R12W2T7BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 65 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Current - Collector Cutoff (Max) | 13 µA | |
Input Capacitance (Cies) @ Vce | 15.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,64000 € | 43,64 € |
| 15 | 31,71400 € | 475,71 € |
| 105 | 31,24533 € | 3 280,76 € |
| Unit Price without VAT: | 43,64000 € |
|---|---|
| Unit Price with VAT: | 52,36800 € |




