
FS75R12W2T4BOMA1 | |
---|---|
DigiKey Part Number | FS75R12W2T4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FS75R12W2T4BOMA1 |
Description | IGBT MOD 1200V 107A 375W MOD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 107 A 375 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 107 A | |
Power - Max | 375 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 4.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,53000 € | 46,53 € |
15 | 33,96667 € | 509,50 € |
105 | 33,80800 € | 3 549,84 € |
Unit Price without VAT: | 46,53000 € |
---|---|
Unit Price with VAT: | 55,83600 € |