
FS100R12KT4BPSA1 | |
---|---|
DigiKey Part Number | 448-FS100R12KT4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS100R12KT4BPSA1 |
Description | IGBT MODULE 1200V 100A AG-ECONO3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 100 A 515 W Chassis Mount AG-ECONO3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Power - Max | 515 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 6.3 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | 67,53733 $ | 1 013,06 $ |
Unit Price without VAT: | 67,53733 $ |
---|---|
Unit Price with VAT: | 81,04480 $ |