IGBT Module Three Phase Inverter 1200 V 40 A 105 W Chassis Mount AG-ECONO2-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP25R12KT3BPSA1

DigiKey Part Number
448-FP25R12KT3BPSA1-ND
Manufacturer
Manufacturer Product Number
FP25R12KT3BPSA1
Description
IGBT MOD 1200V 40A AG-ECONO2-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 40 A 105 W Chassis Mount AG-ECONO2-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Power - Max
105 W
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 25A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
1.8 nF @ 25 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-ECONO2-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
160,85000 €60,85 €
1546,86400 €702,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,85000 €
Unit Price with VAT:73,02000 €