
FP20R06W1E3B11BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP20R06W1E3B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP20R06W1E3B11BOMA1 |
Description | IGBT MODULE 600V 27A 94W MODULE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 27 A 94 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2V @ 15V, 20A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 1.1 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 27 A | Supplier Device Package Module |
Power - Max 94 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB20R06W1E3BOMA1 | Infineon Technologies | 15 | 448-FB20R06W1E3BOMA1-ND | 26,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,10000 € | 29,10 € |
| 24 | 19,51917 € | 468,46 € |
| 120 | 17,82650 € | 2 139,18 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 34,92000 € |





