FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
8 SOIC Pin View
8-SOIC

FM24C04B-GTR

DigiKey Part Number
448-FM24C04B-GTR-ND - Tape & Reel (TR)
448-FM24C04B-GTRCT-ND - Cut Tape (CT)
448-FM24C04B-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM24C04B-GTR
Description
IC FRAM 4KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM24C04B-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Access Time
550 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,75000 €17,50 €
251,70040 €42,51 €
501,66240 €83,12 €
1001,62410 €162,41 €
2501,57364 €393,41 €
5001,53566 €767,83 €
1 0001,49794 €1 497,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,44871 €3 621,77 €
5 0001,41211 €7 060,55 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,24400 €