Parametric Equivalent

FF225R17ME3BOSA1 | |
|---|---|
DigiKey Part Number | FF225R17ME3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R17ME3BOSA1 |
Description | IGBT MOD 1700V 340A 1400W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 340 A 1400 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 340 A | |
Power - Max | 1400 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 225A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 20.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 131,87700 € | 1 318,77 € |
| Unit Price without VAT: | 131,87700 € |
|---|---|
| Unit Price with VAT: | 158,25240 € |


