
FF200R12MT4BOMA1 | |
|---|---|
DigiKey Part Number | FF200R12MT4BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FF200R12MT4BOMA1 |
Description | IGBT MODULE 1200V 1050W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 1050 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Power - Max | 1050 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

