
FF11MR12W1M1B70BPSA1 | |
|---|---|
DigiKey Part Number | 448-FF11MR12W1M1B70BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF11MR12W1M1B70BPSA1 |
Description | MOSFET 2N-CH 1200V AG-EASY1B |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 100A (Tj) Chassis Mount AG-EASY1B |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 11.3mOhm @ 100A, 15V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.55V @ 40mA |
Series | Gate Charge (Qg) (Max) @ Vgs 248nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 7360pF @ 800V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package AG-EASY1B |
Current - Continuous Drain (Id) @ 25°C 100A (Tj) | Base Product Number |




