FD800R33KF2CNOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet
IGBT Module Single Chopper 3300 V 9600 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD800R33KF2CNOSA1

DigiKey Part Number
FD800R33KF2CNOSA1-ND
Manufacturer
Manufacturer Product Number
FD800R33KF2CNOSA1
Description
IGBT MODULE 3300V 9600W MODULE
Customer Reference
Detailed Description
IGBT Module Single Chopper 3300 V 9600 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
IGBT Type
-
Configuration
Single Chopper
Voltage - Collector Emitter Breakdown (Max)
3300 V
Power - Max
9600 W
Vce(on) (Max) @ Vge, Ic
4.25V @ 15V, 800A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
100 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes