
F4-50R07W2H3_B51 | |
|---|---|
DigiKey Part Number | F4-50R07W2H3_B51-ND |
Manufacturer | |
Manufacturer Product Number | F4-50R07W2H3_B51 |
Description | IGBT MODULE 650V 65A 520W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 650 V 65 A 520 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 65 A | |
Power - Max | 520 W | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2.95 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

