
FD16001200R17HP4B2BOSA2 | |
|---|---|
DigiKey Part Number | 448-FD16001200R17HP4B2BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FD16001200R17HP4B2BOSA2 |
Description | IGBT MODULE 1700V 10500W MODULE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Dual Brake Chopper 1700 V 10500 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Dual Brake Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 10500 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 1600A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 130 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 956,31000 € | 956,31 € |
| Unit Price without VAT: | 956,31000 € |
|---|---|
| Unit Price with VAT: | 1 147,57200 € |

