
F43L50R07W2H3FB11BPSA2 | |
|---|---|
DigiKey Part Number | F43L50R07W2H3FB11BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | F43L50R07W2H3FB11BPSA2 |
Description | IGBT MODULE 650V 50A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 650 V 50 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 3.1 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Last Time Buy | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Three Phase Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 650 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 50 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 51,68867 € | 775,33 € |
| Unit Price without VAT: | 51,68867 € |
|---|---|
| Unit Price with VAT: | 62,02640 € |





