
F4250R17MP4B11BPSA2 | |
|---|---|
DigiKey Part Number | 448-F4250R17MP4B11BPSA2-ND |
Manufacturer | |
Manufacturer Product Number | F4250R17MP4B11BPSA2 |
Description | IGBT MOD 1700V 370A AG-ECONOD-6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 370 A Chassis Mount AG-ECONOD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 370 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 250A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 21 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONOD-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,72000 € | 215,72 € |
| 10 | 197,89500 € | 1 978,95 € |
| Unit Price without VAT: | 215,72000 € |
|---|---|
| Unit Price with VAT: | 258,86400 € |

