
F4200R17N3E4B58BPSA1 | |
|---|---|
DigiKey Part Number | 448-F4200R17N3E4B58BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F4200R17N3E4B58BPSA1 |
Description | IGBT MOD 1700V 200A AG-ECONO3B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge Inverter 1700 V 200 A Chassis Mount AG-ECONO3B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 16 nF @ 25 V |
Series | Input Three Phase Bridge Rectifier |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Full Bridge Inverter | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package AG-ECONO3B |
Current - Collector (Ic) (Max) 200 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,77000 € | 120,77 € |
| 10 | 100,67400 € | 1 006,74 € |
| Unit Price without VAT: | 120,77000 € |
|---|---|
| Unit Price with VAT: | 144,92400 € |

