
F4150R17ME4B11BPSA1 | |
---|---|
DigiKey Part Number | F4150R17ME4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F4150R17ME4B11BPSA1 |
Description | IGBT MODULE 1700V 230A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 230 A Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F4150R17ME4B11BPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 230 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 150A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 12 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |