Parametric Equivalent

F3L50R06W1E3B11BOMA1 | |
|---|---|
DigiKey Part Number | F3L50R06W1E3B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L50R06W1E3B11BOMA1 |
Description | IGBT MODULE 600V 50A 175W MODULE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 50 A 175 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 175 W | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 3.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 18,20042 € | 436,81 € |
| Unit Price without VAT: | 18,20042 € |
|---|---|
| Unit Price with VAT: | 21,84050 € |





